|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-MAXCLIP02G
Manufacturer Part #:

MAX02NG

Manufacturer:

Description:
Heat Sinks Max Clip TO220 7.9lb 14.7x12mm
Mouser Online Catalog Page 2,152, Mouser Online Catalog
PDF Page 2,152, PDF Catalog Page
MAX02NG Datasheet MAX02NG Datasheet
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sink Accessories
Mounting Style: Rail Clip
Heatsink Material: Aluminum
Length: 14.7 mm
Width: 12 mm
Height: 0.5 mm
Designed for: TO-220, Max 220
Packaging: Bulk
Factory Pack Quantity: 500
Part # Aliases: 414597
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0154007.DRT Surface Mount Fuses 2,132
3296W-1-103LF Trimmer Resistors - Through Hole 5,397
XG4C-1431 Headers & Wire Housings 2,364
CRCW060310K0FKEA Thick Film Resistors - SMD 909,576
RTD34024F General Purpose Relays 391
MAX07NG Heat Sinks 21,494
SP900S-0.009-00-90 Thermal Interface Products 2,914
SP900S-0.009-00-43 Thermal Interface Products 1,345
RG2012P-1622-B-T5 Thin Film Resistors - SMD 4,869
SP900S-0.009-00-105 Thermal Interface Products 1,362
Real Time Availability
Stock:
10,328 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.21
10:
$0.207
25:
$0.197
100:
$0.189
250:
$0.176
500:
$0.166
$0.151
$0.148
$0.145

To add to a project, please Log In.

1003000035-0611-17false