|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:



Heat Sinks Max Clip TO220 13.5lb 10.1x10mm
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
Brand: Aavid Thermalloy
Product: Heat Sink Accessories
Mounting Style: Rail Clip
Heatsink Material: Aluminum
Length: 14.7 mm
Width: 13 mm
Height: 0.6 mm
Designed for: TO-220, Max 220
Factory Pack Quantity: 500
Part # Aliases: MAX02-HNG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)