Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-62200
Manufacturer Part #:

622001F00000

Manufacturer:

Description: Heat Sinks 8FT EXTR 3.5WX.85H
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: SMD/SMT
Heatsink Material: Aluminum
Thermal Resistance: 2.8 C/W
Width: 88.9 mm
Height: 21.59 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,250.00
  5: $1,175.00

To add to a project, please Log In.

000000001