Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-616051F00
Manufacturer Part #:

616051F00000

Manufacturer:

Description: Heat Sinks 8' UNFINISHED EXTRUS
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Heatsink Material: Aluminum
Fin Style: Straight
Thermal Resistance: 5.48 C/W
Width: 35.56 mm
Height: 38.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,250.00
  5: $1,175.00

To add to a project, please Log In.

000000001