Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-60780
Manufacturer Part #:

607801F00000

Manufacturer:

Description: Heat Sinks 8 FT EXTR HEATSINK
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: SMD/SMT
Heatsink Material: Aluminum
Thermal Resistance: 1.61 C/W
Width: 12.65 mm
Height: 66.67 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,250.00
  5: $1,175.00

To add to a project, please Log In.

000000001