Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-6021BG
Manufacturer Part #:

6021BG

Manufacturer:

Description: Heat Sinks TO-220 VERT 12.5 TR FULLY ANODIZED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Straight
Length: 12.7 mm
Width: 25.4 mm
Height: 29.97 mm
Designed for: TO-220
Color: Black
Factory Pack Quantity: 500
Part # Aliases: 042043
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,440 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.88
  10: $3.41
  100: $2.91
  500: $2.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESH107M050AG3AA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Kemet
1: $0.34
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
FQA62N25C
MOSFET 250V N-Channel Adv Q-FET C-Series
Fairchild Semiconductor
1: $5.91
N2514-5002RB
Headers & Wire Housings 14P R/A SOLDER TAIL HIGH T ...
3M Electronic Solutions Division
1: $1.88
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.17
MAX491EEPD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $5.44
PLT1M-M0
Cable Ties NYLON 3.9" BLK 1000
Panduit
1: $0.10
2084-1100-02
RF Adapters - In Series ADPTR SMA JACK/JACK
TE Connectivity / AMP
1: $44.01
2212
Standoffs & Spacers HEX .250X1.00 ALUM
Keystone Electronics
1: $0.73
1040
Test Points TP TERM BRS MATTE TINNED PLATED
Keystone Electronics
1: $0.24
51SAD-U25-A13L
Potentiometers 1/2" 5K 10% Square Sealed
Bourns
1: $9.55
HV518P-G
Display Drivers & Controllers 80V 32Ch Serial-In
Supertex
1: $7.95
K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
T495X227K010ATE100
Tantalum Capacitors - Solid SMD 10V 220uF 10% ESR= ...
Kemet
1: $2.93
8016
PCBs & Breadboards GP 6.0X9.0 PPH 2SIDE
Vector
1: $18.79
T68/C
Terminals 100 PER PKG
Vector
1: $10.71
RN55D1002FB14
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay/Dale
1: $0.10
MKP4F041005D00JSSD
Film Capacitors 250V 1.0uF 5% PCM 22.5
WIMA
1: $2.07

000000001