|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-581002B02500G
Manufacturer Part #:

581002B02500G

Manufacturer:

Description:
Heat Sinks TO-220 VERT 17.4 TR
Mouser Online Catalog Page 2,150, Mouser Online Catalog
PDF Page 2,150, PDF Catalog Page
581002B02500G Datasheet 581002B02500G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Extruded Axial Fin
Thermal Resistance: 17.4 C/W
Length: 25.4 mm
Width: 16.26 mm
Designed for: TO-220
Color: Black
Packaging: Tray
Factory Pack Quantity: 396
Part # Aliases: 041821
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,878
530002B02500G Heat Sinks 2,096
IXCP10M90S Current & Power Monitors & Regulators 385
FQPF8N80C MOSFET 1,476
LM7815CT Linear Voltage Regulators 2,639
STN9360 Bipolar Transistors - BJT 1,909
LM7915CT Linear Voltage Regulators 927
GBU610 Bridge Rectifiers 246
VR37000004704JR500 Metal Film Resistors - Through Hole 9,083
FK16X7R1H474K Multilayer Ceramic Capacitors MLCC - Leaded 1,722
Real Time Availability
Stock:
6,428 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.30
10:
$1.24
25:
$1.20
100:
$1.11
250:
$1.04
500:
$0.979
$0.914
$0.897
$0.881

To add to a project, please Log In.

100300003 145721307