|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-580200B00
Manufacturer Part #:

580200B00000G

Manufacturer:

Description:
Heat Sinks HEAT SINK DIP-14/16
Mouser Online Catalog Page 2,149, Mouser Online Catalog
PDF Page 2,149, PDF Catalog Page
580200B00000G Datasheet 580200B00000G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sinks
Mounting Style: Slide On
Heatsink Material: Aluminum
Fin Style: Angled Fin
Thermal Resistance: 20 C/W
Length: 21.26 mm
Width: 15.24 mm
Height: 10.414 mm
Designed for: DIP-14, DIP-16
Color: Black
Packaging: Bulk
Factory Pack Quantity: 2000
Part # Aliases: 002668
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM555CN Timers & Support Products 10,463
W57-XB7A4A10-10 Circuit Breakers 360
577202B00000G Heat Sinks 9,927
PK-12N40PQ Audio Indicators & Alerts 899
PN2907ABU Bipolar Transistors - BJT 30,679
LCA110 Solid State Relays - PCB Mount 768
PN2222ABU Bipolar Transistors - BJT 30,073
1N4742A Zener Diodes 6,191
SN754410NEE4 Motor / Motion / Ignition Controllers & Drivers 352
T73YB104KT20 Trimmer Resistors - Through Hole 705
Real Time Availability
Stock:
10,176 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.74
10:
$0.711
25:
$0.677
100:
$0.65
250:
$0.606
500:
$0.57
$0.517
$0.508
$0.499

To add to a project, please Log In.

100300003 145721307