|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-578305B00
Manufacturer Part #:

578305B00000G

Manufacturer:

Description:
Heat Sinks BLACK ANODIZE TO-5
Mouser Online Catalog Page 2,149, Mouser Online Catalog
PDF Page 2,149, PDF Catalog Page
578305B00000G Datasheet 578305B00000G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sinks
Mounting Style: Snap On
Heatsink Material: Aluminum
Fin Style: Formed Fin
Thermal Resistance: 35 C/W
Length: 21.08 mm
Width: 10.03 mm
Height: 12.7 mm
Designed for: TO-5
Color: Black
Packaging: Bulk
Factory Pack Quantity: 2000
Part # Aliases: 002594
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 147,217
FDH333 Diodes - General Purpose, Power, Switching 25,517
T93YA202KT20 Trimmer Resistors - Through Hole 1,380
1N4740A Zener Diodes 17,906
T350F685K035AT Tantalum Capacitors - Solid Leaded 616
LM7824CT Linear Voltage Regulators 1,906
1N914ATR Diodes - General Purpose, Power, Switching 58,941
2N3708 Bipolar Transistors - BJT 2,824
Real Time Availability
Stock:
4,691 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.11
10:
$1.06
25:
$1.03
100:
$0.95
250:
$0.894
500:
$0.838
$0.782
$0.768
$0.754

To add to a project, please Log In.

145721307 100300003