|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-577404B00
Manufacturer Part #:

577404B00000G

Manufacturer:

Description:
Heat Sinks BLACK ANODIZE TO-202
Mouser Online Catalog Page 2,149, Mouser Online Catalog
PDF Page 2,149, PDF Catalog Page
577404B00000G Datasheet 577404B00000G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sinks
Mounting Style: Slip On
Heatsink Material: Aluminum
Fin Style: Channel Cut Fin
Thermal Resistance: 24 C/W
Length: 19.05 mm
Width: 13.208 mm
Height: 12.7 mm
Designed for: TO-202
Color: Black
Factory Pack Quantity: 1000
Part # Aliases: 002567
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 427,916
OPA2134PA Audio Amplifiers 7,508
LM7805CT Linear Voltage Regulators 14,194
1N4148 Diodes - General Purpose, Power, Switching 126,999
577102B00000G Heat Sinks 22,317
577202B00000G Heat Sinks 7,816
507302B00000G Heat Sinks 19,180
274-1AB Heat Sinks 6,019
LM317KCSE3 Linear Voltage Regulators 2,660
CCF0710K0GKE36 Metal Film Resistors - Through Hole 6,747
Real Time Availability
Stock:
26,266 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.69
10:
$0.666
25:
$0.634
100:
$0.609
250:
$0.568
500:
$0.534
$0.484
$0.476
$0.467

To add to a project, please Log In.

100300003 145721307