Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-577202B04000G
Manufacturer Part #:

577202B04000G

Manufacturer:

Description: Heat Sinks TO-220 VERT 24.4 TR
Silverlight Page 2,151, Mouser Enhanced Catalog
PDF Page 2,151, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Channel
Thermal Resistance: 24.4 C/W
Length: 12.7 mm
Width: 13.21 mm
Height: 19.05 mm
Designed for: TO-220
Color: Black
Factory Pack Quantity: 1000
Part # Aliases: 041840
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,058 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  10: $0.38
  100: $0.32
  500: $0.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
SDR0604-100ML
Fixed Inductors 10uH 20% SMD
Bourns
1: $0.40
L200CV
Linear Regulators - Standard Adj Voltage/Current
STMicroelectronics
1: $3.59
PKM22EPPH4001-B0
Speakers & Transducers 12.0nF +/-30% Sound Compone ...
Murata Electronics
1: $1.46
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
S4055R
SCRs 55A 400V
Littelfuse
1: $3.26
598-8210-107F
Standard LEDs - SMD Red Water Clr 80mcd 640nm
Dialight
1: $0.10
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
LM339N
Comparator ICs Quad Differential
Texas Instruments
1: $0.20
RCSCTE
Thick Film Resistors - SMD CHIP CHECKER HT=1.25 12 ...
KOA Speer
1: $0.45
EEU-HD1V101B
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $0.35
REA102M1HBK-1625P
Aluminum Electrolytic Capacitors - Leaded 50V 1000 ...
Lelon
1: $0.80
BDX53C
Transistors Darlington NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.62
JQ1-5V-F
General Purpose Relays 5A 5VDC SPDT PCB
Panasonic Electric Works
1: $3.35
C1210C104J2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $1.54
WP7113GT
Standard LEDs - Through Hole GREEN TRANSPARENT
Kingbright
1: $0.09
WP7113IT
Standard LEDs - Through Hole HI EFF RED TRANS
Kingbright
1: $0.09
280-CR5-5.0K-RC
Wirewound Resistors - Through Hole 5.0Kohms 5% Tol
Xicon
1: $0.44
SSL-LX5093YT
Standard LEDs - Through Hole Yellow, 588nm Transpa ...
Lumex
1: $0.12
101-TS6211T3201-EV
Tactile Switches 12x12mm 320gf SALMON
Mountain Switch
1: $0.34

000000001