|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-577202B00
Manufacturer Part #:

577202B00000G

Manufacturer:

Description:
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Mouser Online Catalog Page 2,151, Mouser Online Catalog
PDF Page 2,151, PDF Catalog Page
577202B00000G Datasheet 577202B00000G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sinks
Heatsink Material: Aluminum
Fin Style: Channel Cut Fin
Thermal Resistance: 24.4 C/W
Length: 19.05 mm
Width: 13.208 mm
Height: 12.7 mm
Designed for: TO-220
Color: Black
Packaging: Bulk
Factory Pack Quantity: 2000
Part # Aliases: 002535
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 39,345
LM317TG Linear Voltage Regulators 17,345
LM555CN Timers & Support Products 10,389
580200B00000G Heat Sinks 10,154
22-23-2021 Headers & Wire Housings 26,829
22-11-2022 Headers & Wire Housings 12,371
LM7805ACT Linear Voltage Regulators 10,770
MUR820G Rectifiers 1,974
110-99-328-41-001000 IC & Component Sockets 386
Real Time Availability
Stock:
7,816 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.34
10:
$0.333
25:
$0.317
100:
$0.305
250:
$0.284
500:
$0.267
$0.242
$0.238
$0.234

To add to a project, please Log In.

100300003 145721307