|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-577102B00
Manufacturer Part #:

577102B00000G

Manufacturer:

Description:
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Mouser Online Catalog Page 2,151, Mouser Online Catalog
PDF Page 2,151, PDF Catalog Page
577102B00000G Datasheet 577102B00000G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sinks
Heatsink Material: Aluminum
Fin Style: Channel Cut Fin
Thermal Resistance: 25.9 C/W
Length: 19.05 mm
Width: 13.208 mm
Height: 9.652 mm
Designed for: TO-220
Color: Black
Packaging: Bulk
Factory Pack Quantity: 2000
Part # Aliases: 002504
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 415,831
1N4148 Diodes - General Purpose, Power, Switching 116,189
881545-1 Headers & Wire Housings 23,423
4808-3004-CP IC & Component Sockets 19,670
L7805ABV Linear Voltage Regulators 5,061
1N4004E-E3/73 Rectifiers 7,278
LD1117V33C LDO Voltage Regulators 1,579
SA115C104KAA Multilayer Ceramic Capacitors MLCC - Leaded 2,079
SN75176AP RS-485 Interface IC 2,161
ACHL-8.000MHZ-EK Standard Clock Oscillators 206
Real Time Availability
Stock:
22,317 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.31
10:
$0.303
25:
$0.289
100:
$0.277
250:
$0.258
500:
$0.243
$0.22
$0.216
$0.213

To add to a project, please Log In.

100300003 145721307