Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-575200B00
Manufacturer Part #:

575200B00000G

Manufacturer:

Description:
Heat Sinks BLACK ANODIZE TO-92
Mouser Online Catalog Page 2,259, Mouser Online Catalog
PDF Page 2,259, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sinks
Mounting Style: Slip On
Heatsink Material: Aluminum
Fin Style: Flat
Thermal Resistance: 60 C/W
Length: 15.29 mm
Height: 18.29 mm
Designed for: TO-92
Color: Black
Factory Pack Quantity: 1500
Part # Aliases: 002302
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36,268 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.81
  10: $0.725
  100: $0.601
  500: $0.527
  1,000: $0.478
  2,500: $0.47
  5,000: $0.461
  10,000: $0.428
  25,000: $0.42

To add to a project, please Log In.

100300003 145721307