Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-574502B03700G
Manufacturer Part #:

574502B03700G

Manufacturer:

Description: Heat Sinks TO-220 BLACK ANODIZE
Silverlight Page 2,151, Mouser Enhanced Catalog
PDF Page 2,151, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Thermal Resistance: 21.2 C/W
Length: 9.9 mm
Width: 20.57 mm
Height: 19.05 mm
Designed for: TO-220
Color: Black
Factory Pack Quantity: 1000
Part # Aliases: 042191
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,781 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.404
  100: $0.35
  500: $0.317

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
DME6P1K-F
Film Capacitors DME 630V0.1
Cornell Dubilier
1: $0.99
NC6-P107-10
Barrier Terminal Blocks DUAL .375" 10P 12-22
TE Connectivity / AMP
1: $5.23
BK/1A5018-10-R
Fuse Clips TRON FUSE CLIP
Cooper Bussmann
1: $0.19
RGA102M1EBK-1320G
Aluminum Electrolytic Capacitors - Leaded 25V 1000 ...
Lelon
1: $0.46
FSN-22A-6
FFC / FPC Jumper Cables 2" 6 CONDUCTOR .100 Nomex
TE Connectivity / AMP
1: $0.96
H11L2TVM
Logic Output Optocouplers Optocoupler Schmitt Trig ...
Fairchild Semiconductor
1: $1.35
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
264-10K-RC
Resistor Networks & Arrays 6PIN 10KOhms 2%
Xicon
1: $0.16
TAP475K016SCS
Tantalum Capacitors - Solid Leaded 16V 4.7uF 10%
AVX
1: $0.55
460-060
LED Mounting Hardware LED Mount Vertical 3 or 5mm ...
Bivar
1: $0.20
AWCR-2.00MD
Resonators 2MHz 5V
ABRACON
1: $0.33
140-302P9-122K-RC
Ceramic Disc Capacitors 3KV 1200pF Y5P 10% Tol
Xicon
1: $0.71
TC6-10-PFH
Terminal Block Tools & Accessories COVER WITH HOLE ...
TE Connectivity / AMP
520: $2.32
291-360/AP-RC
Carbon Film Resistors - Through Hole 360ohms 0.05
Xicon
1000: $0.01
MURD620CTG
Rectifiers 200V 6A Ultrafast
ON Semiconductor
1: $0.99
351-3102-RC
Standard LEDs - Through Hole Red Diffussed
Xicon
1: $0.12

000000001