Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-573400D10G
Manufacturer Part #:

573400D00010G

Manufacturer:

Description: Heat Sinks SLV HEAT SINK TO-268
Silverlight Page 2,149, Mouser Enhanced Catalog
PDF Page 2,149, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: SMD/SMT
Heatsink Material: Aluminum
Thermal Resistance: 14 C/W
Length: 12.7 mm
Width: 30.988 mm
Height: 10.2 mm
Designed for: TO-268
Factory Pack Quantity: 250
Part # Aliases: 041506
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,756 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.79
  10: $0.741
  100: $0.679
  500: $0.637
  1,000: $0.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCJA106M016R0200
Tantalum Capacitors - Polymer SMD 16volt 10uF 20% ...
AVX
1: $1.24
T528I476M006ATE150
Tantalum Capacitors - Polymer SMD 6.3volts 47uF 20 ...
Kemet
1: $2.94
INA212AIDCKT
Current & Power Monitors & Regulators Vltg Out Hi/ ...
Texas Instruments
1: $1.82
PIC18F24K20-I/ML
8-bit Microcontrollers - MCU 16KB Flash 768B RAM 2 ...
Microchip Technology
1: $2.44
573300D00010G
Heat Sinks SLV HEATSINK TO-263
Aavid Thermalloy
1: $0.75
573100D00010G
Heat Sinks SLV HEATSINK TO-252
Aavid Thermalloy
1: $0.86
BAT721S,215
Schottky Diodes & Rectifiers SCHOTTKY 40V 200MA
NXP Semiconductors
1: $0.35
43-77-20G
Thermal Interface Products TO-220,TO-218,TO-3P THE ...
Aavid Thermalloy
1: $0.28
7109DG
Heat Sinks TO-263 THER RES 11.0
Aavid Thermalloy
1: $1.35
SMBJ350A
TVS Diodes - Transient Voltage Suppressors 350Vr 6 ...
Littelfuse
1: $0.56
SN74CBT3244CPWR
Digital Bus Switch ICs Octal FET Bus Switch
Texas Instruments
1: $0.67
6000-221K-RC
Fixed Inductors 220uH 1A 20Q
J.W. Miller
1: $1.11
08055A471GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.71
MC12FD470J-F
Mica Capacitors 47pF 500Volts 5%
Cornell Dubilier
1: $1.39
SL1TTE1R00F
Current Sense Resistors - SMD 1watts 1.0ohms 1%
KOA Speer
1: $0.66
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
SMAJ30CA-TR
TVS Diodes - Transient Voltage Suppressors 400W 30 ...
STMicroelectronics
1: $0.44
7105SPCWZGE
Toggle Switches SW TOGGL MOM OFF MOM SPDT 5A 250VA ...
C&K Components
1: $8.78
MP725-25.0-1%
Thick Film Resistors - SMD 25 ohm 25W 1% D-Pak
Caddock
1: $4.94
MP725-200-1%
Thick Film Resistors - SMD 200 ohm 25W 1% D-Pak
Caddock
1: $4.94

000000001