Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-573100D00010G
Manufacturer Part #:

573100D00010G

Manufacturer:

Description:
Heat Sinks SLV HEATSINK TO-252
Mouser Online Catalog Page 2,259, Mouser Online Catalog
PDF Page 2,259, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sinks
Mounting Style: SMD/SMT
Heatsink Material: Copper
Thermal Resistance: 15 C/W
Length: 8.001 mm
Width: 22.86 mm
Height: 10.16 mm
Designed for: TO-252
Packaging: Reel
Factory Pack Quantity: 250
Part # Aliases: 041639
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSTCE16M0V53-R0 Resonators 82,403
FDN5618P MOSFET 50,510
CRCW12060000Z0EA Thick Film Resistors - SMD 549,358
RK73H1JTTD1002F Thick Film Resistors - SMD 1,415,740
EEU-FM1V471 Aluminum Electrolytic Capacitors - Leaded 10,250
CRCW0603100KFKEA Thick Film Resistors - SMD 728,158
CRCW060310K0FKEA Thick Film Resistors - SMD 1,686,876
BAS21 Diodes - General Purpose, Power, Switching 33,224
573300D00010G Heat Sinks 2,230
412512 Heat Sinks 4,439
Real Time Availability
Stock:
10,752 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.17
  10: $1.04
  100: $0.865
Reel of 250
To purchase full reel, order in multiples of 250:
  250: $0.865
  500: $0.758
  1,000: $0.687
  2,500: $0.676
  5,000: $0.664
  10,000: $0.616
  25,000: Quote

To add to a project, please Log In.

100300003 145721307