Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-534302B35
Manufacturer Part #:

534302B03553

Manufacturer:

Description: Heat Sinks TO-220 VERT 10.4 TR SPACE SAVING
Silverlight Page 2,151, Mouser Enhanced Catalog
PDF Page 2,151, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: No
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Staggered
Thermal Resistance: 10.4 C/W
Length: 3.553 in
Width: 35.05 mm
Height: 50.8 mm
Designed for: TO-220
Color: Black
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,583 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.15
  10: $1.99
  100: $1.85
  500: $1.73
  1,000: $1.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DC-ME-01T-S
Networking Modules Single DC-ME-01T-S Package
Digi International
1: $52.50
IRFBG30PBF
MOSFET 1000V Single N-Channel HEXFET
Vishay/Siliconix
1: $1.82
G5V-2-H1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 12DC ...
Omron Electronics
1: $3.05
R46KI310050M1K
Film Capacitors 275vac 0.1uF 10%
Kemet
1: $0.46
5011
Test Points BLACK TEST POINT
Keystone Electronics
1: $0.41
WP7113ID
Standard LEDs - Through Hole HI EFF RED DIFFUSED
Kingbright
1: $0.10
74HCT32N,652
Logic Gates QUAD 2-IN OR GATE
NXP Semiconductors
1: $0.80
TYN225RG
SCRs 25 Amp 200 Volt
STMicroelectronics
0: $0.00
PMR209MC6220M047R30
Film Capacitors 250volts 0.22uF 20% LS 20.3mm
Kemet
1: $4.40
MPS650G
Transistors Bipolar - BJT 2A 60V NPN
ON Semiconductor
1: $0.54
ECA-2AM101
Aluminum Electrolytic Capacitors - Leaded 100uF 10 ...
Panasonic Electronic Components
1: $0.57
4608X-102-104LF
Resistor Networks & Arrays 8pins 100Kohms Isolated
Bourns
1: $0.32
13FR010E
Current Sense Resistors - Through Hole 3watts 0.01 ...
Ohmite
1: $1.75
74HCT138N,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.84
MUR110G
Rectifiers 100V 1A UltraFast
ON Semiconductor
1: $0.30
564R30GAQ10
Ceramic Disc Capacitors 10pF 3Kvolts 20% .25LS U2J
Vishay/Cera-Mite
1: $0.53
FKP1T004704B00JSSD
Film Capacitors 470pF 1.6KV 5%
WIMA
1: $1.84
5-146280-6
Headers & Wire Housings 6P HEADER GOLD 15u single ...
TE Connectivity / AMP
1: $0.61
SR211A100JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.40
162F12
Power Transformers 12.6V CT@.5A/6.3V@1A
Hammond Manufacturing
1: $8.50

000000001