|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-531202B25G
Manufacturer Part #:

531202B02500G

Manufacturer:

Description:
Heat Sinks TO-220 VERT 7.5 TR
Mouser Online Catalog Page 2,149, Mouser Online Catalog
PDF Page 2,149, PDF Catalog Page
531202B02500G Datasheet 531202B02500G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Extruded Radial Fin
Thermal Resistance: 7.5 C/W
Length: 2 in
Width: 1.375 in
Height: 0.5 in
Designed for: TO-220
Color: Black
Packaging: Bulk
Factory Pack Quantity: 500
Part # Aliases: 041634
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 456,884
NYS367-2 RCA Phono Connectors 3,576
1N4148 Diodes - General Purpose, Power, Switching 139,810
LM350T Linear Voltage Regulators 4,286
531102B02500G Heat Sinks 1,838
531302B02500G Heat Sinks 3,819
513102B02500G Heat Sinks 477
577102B00000G Heat Sinks 23,895
NYS367-0 RCA Phono Connectors 969
529902B02500G Heat Sinks 246
Real Time Availability
Stock:
2,208 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.32
10:
$1.26
25:
$1.22
100:
$1.13
250:
$1.06
500:
$0.997
$0.93
$0.913
$0.897

To add to a project, please Log In.

145721307 100300003