|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-531102B25G
Manufacturer Part #:

531102B02500G

Manufacturer:

Description:
Heat Sinks TO-220 VERT 10.4 TR
Mouser Online Catalog Page 2,149, Mouser Online Catalog
PDF Page 2,149, PDF Catalog Page
531102B02500G Datasheet 531102B02500G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Extruded Radial Fin
Thermal Resistance: 10.4 C/W
Length: 1.5 in
Width: 1.375 in
Height: 0.5 in
Designed for: TO-220
Color: Black
Packaging: Tray
Factory Pack Quantity: 750
Part # Aliases: 041632
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 427,586
4880SG Heat Sinks 3,029
LM317T Linear Voltage Regulators 10,606
3296W-1-202LF Trimmer Resistors - Through Hole 3,391
3296W-1-502LF Trimmer Resistors - Through Hole 4,346
1751251 Fixed Terminal Blocks 535
1751277 Fixed Terminal Blocks 1,339
UVZ1E472MHD Aluminum Electrolytic Capacitors - Leaded 3,363
1751248 Fixed Terminal Blocks 1,272
AC05000004708JAC00 Wirewound Resistors - Through Hole 4,079
Real Time Availability
Stock:
1,825 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.20
10:
$1.14
25:
$1.11
100:
$1.02
250:
$0.964
500:
$0.904
$0.843
$0.828
$0.813

To add to a project, please Log In.

145721307 100300003