|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-530101B15G
Manufacturer Part #:

530101B00150G

Manufacturer:

Description:
Heat Sinks BLACK ANODIZE TO-218
Mouser Online Catalog Page 2,149, Mouser Online Catalog
PDF Page 2,149, PDF Catalog Page
530101B00150G Datasheet 530101B00150G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sinks
Mounting Style: SMD/SMT
Heatsink Material: Aluminum
Fin Style: Twisted
Thermal Resistance: 6.3 C/W
Length: 12.7 mm
Width: 44.45 mm
Height: 44.45 mm
Designed for: TO-218
Color: Black
Packaging: Bulk
Factory Pack Quantity: 500
Part # Aliases: 043198
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1714968 Fixed Terminal Blocks 608
FK20X7R1H105K Multilayer Ceramic Capacitors MLCC - Leaded 5,798
FK28X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 23,808
LME49710NA/NOPB Audio Amplifiers 971
380LX223M050A052 Aluminum Electrolytic Capacitors - Snap In 273
R82EC3100AA70J Film Capacitors 9,104
35SEPF22M Aluminum Organic Polymer Capacitors 1,448
EEU-EB1H100S Aluminum Electrolytic Capacitors - Leaded 10,596
MOS1CT52R562J Metal Oxide Resistors 7,105
Real Time Availability
Stock:
3,554 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.67
10:
$2.60
25:
$2.53
100:
$2.25
250:
$2.11
500:
$2.04
$1.83
$1.81
$1.79

To add to a project, please Log In.

145721307 100300003