Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-53-77-9
Manufacturer Part #:

53-77-9G

Manufacturer:

Description: Thermal Interface Products THERMALSIL INSULATOR
Silverlight Page 2,152, Mouser Enhanced Catalog
PDF Page 2,152, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermally Conductive Silicone Rubber Insulator
Material: Silicone Elastomer Binder
Length: 18.42 mm
Width: 13.21 mm
Thickness: 0.15 mm
Color: Gray Green
Flammability Rating: UL 94 V-0
Package / Case: TO-220
Factory Pack Quantity: 2000
Tensile Strength: 8786 psil
Part # Aliases: 034343
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,067 Can Ship Immediately

On Order: 16000 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  10: $0.301
  100: $0.277
  500: $0.253

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
TIP50
Transistors Bipolar - BJT NPN Sil Transistor
Fairchild Semiconductor
1: $0.52
53-77-9ACG
Thermal Interface Products THERMASIL INSULATOR
Aavid Thermalloy
1: $0.51
7721-7PPSG
Screws & Fasteners INSUL SHOULDER WASHR TO-220
Aavid Thermalloy
1: $0.32
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
53-77-4G
Thermal Interface Products THERMASIL INSULATOR
Aavid Thermalloy
1: $0.40
504102B00000G
Heat Sinks TO-220 VERT 15.6 TR NARROW CHANNEL
Aavid Thermalloy
1: $0.73
22-01-2065
Headers & Wire Housings 6 CRT TERM HOUSING
Molex
1: $0.45
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
43-77-9G
Thermal Interface Products INSULATOR
Aavid Thermalloy
1: $0.34
530614B00000G
Heat Sinks TO-220 HORZ. 16.7 TR LO-PRO CHANNEL STY ...
Aavid Thermalloy
1: $0.48
RN55D1000FB14
Metal Film Resistors - Through Hole 1/8watt 100ohm ...
Vishay/Dale
1: $0.10
283-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.21
MF1/4DCT52R1200F
Metal Film Resistors - Through Hole 1/4W 120 ohm 1 ...
KOA Speer
1: $0.06
MF1/4DCT52R2202F
Metal Film Resistors - Through Hole 1/4W 22K ohm 1 ...
KOA Speer
1: $0.06
RN55D1004FB14
Metal Film Resistors - Through Hole 1/8watt 1Mohms ...
Vishay/Dale
1: $0.10
RN55D1821FB14
Metal Film Resistors - Through Hole 1/8watt 1.82Ko ...
Vishay/Dale
1: $0.10
RN55D1210FB14
Metal Film Resistors - Through Hole 1/8watt 121ohm ...
Vishay/Dale
1: $0.10

000000001