|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-53-77-9ACG
Manufacturer Part #:

53-77-9ACG

Manufacturer:

Description:
Thermal Interface Products THERMASIL INSULATOR
Mouser Online Catalog Page 2,152, Mouser Online Catalog
PDF Page 2,152, PDF Catalog Page
53-77-9ACG Datasheet 53-77-9ACG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Type: Thermally Conductive Silicone Rubber Insulator
Material: Silicone Elastomer Binder
Length: 18.42 mm
Width: 13.21 mm
Thickness: 0.15 mm
Series: Thermalsil III
Color: Gray Green
Flammability Rating: UL 94 V-0
Packaging: Tube
Factory Pack Quantity: 2000
Tensile Strength: 8786 psil
Part # Aliases: 034752
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1705469 Fixed Terminal Blocks 1,731
531302B02500G Heat Sinks 3,765
8401 Standoffs & Spacers 25,014
RA-T2X-25E Heat Sinks 328
MP821-0.5-1% Thick Film Resistors - Through Hole 98
LM350AT/NOPB Linear Voltage Regulators 330
PR03000204703JAC00 Metal Film Resistors - Through Hole 2,484
151-102-RC Circuit Board Hardware - PCB 5,321
DME10P1K-F Film Capacitors 7,958
M64W501KB40 Trimmer Resistors - Through Hole 214
Real Time Availability
Stock:
5,910 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.58
10:
$0.566
25:
$0.539
100:
$0.518
250:
$0.482
500:
$0.454
$0.411
$0.404
$0.397

To add to a project, please Log In.

100300003