|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-53-77-4G
Manufacturer Part #:

53-77-4G

Manufacturer:

Description:
Thermal Interface Products THERMASIL INSULATOR
Mouser Online Catalog Page 2,152, Mouser Online Catalog
PDF Page 2,152, PDF Catalog Page
53-77-4G Datasheet 53-77-4G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Type: Thermally Conductive Silicone Rubber Insulator
Material: Silicone Elastomer Binder
Length: 19.05 mm
Width: 12.7 mm
Thickness: 0.152 mm
Series: Thermalsil III
Color: Gray Green
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 2000
Tensile Strength: 8786 psil
Part # Aliases: 034746
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43-77-20G Thermal Interface Products 34,093
1N4148W-7-F Diodes - General Purpose, Power, Switching 270,189
UF5408-E3/54 Rectifiers 5,265
7721-7PPSG Screws & Fasteners 18,815
15-29-1027 Headers & Wire Housings 4,866
50-57-9402 Headers & Wire Housings 50,443
C0805C101F1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,785
3049 Screws & Fasteners 92,971
EEE-1JA220UP Aluminum Electrolytic Capacitors - SMD 3,045
Real Time Availability
Stock:
25,828 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.42
10:
$0.404
25:
$0.384
100:
$0.369
250:
$0.344
500:
$0.324
$0.293
$0.288
$0.283

To add to a project, please Log In.

100300003