|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-53-77-4ACG
Manufacturer Part #:

53-77-4ACG

Manufacturer:

Description:
Thermal Interface Products TO-220 THERMASIL III with adhesive back
Mouser Online Catalog Page 2,152, Mouser Online Catalog
PDF Page 2,152, PDF Catalog Page
53-77-4ACG Datasheet 53-77-4ACG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Type: Thermally Conductive Silicone Rubber Insulator
Material: Silicone Elastomer Binder
Length: 19.05 mm
Width: 12.7 mm
Thickness: 0.152 mm
Series: Thermalsil III
Color: Gray Green
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 2000
Tensile Strength: 8786 psil
Part # Aliases: 034751
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LDEEC3100KA5N00 Film Capacitors 2,649
3299W-1-502LF Trimmer Resistors - Through Hole 1,166
19003-0040 Terminals 25,812
UVR1E222MHD Aluminum Electrolytic Capacitors - Leaded 2,069
ET01MD1V3BE Toggle Switches 237
NLV25T-R47J-PF Fixed Inductors 1,712
09-48-4039 Headers & Wire Housings 3,719
EEE-FC1V6R8R Aluminum Electrolytic Capacitors - SMD 2,214
AC01000002007JA100 Wirewound Resistors - Through Hole 945
AVEK226M35D16T-F Aluminum Electrolytic Capacitors - SMD 13
Real Time Availability
Stock:
3,570 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.62
10:
$0.604
25:
$0.575
100:
$0.553
250:
$0.515
500:
$0.485
$0.439
$0.431
$0.424

To add to a project, please Log In.

100300003