Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-529802B25G
Manufacturer Part #:

529802B02500G

Manufacturer:

Description:
Heat Sinks TO-220 VERT 3.7 TR
Mouser Online Catalog Page 2,260, Mouser Online Catalog
PDF Page 2,260, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sinks
Heatsink Material: Aluminum
Fin Style: Radial
Thermal Resistance: 3.7 C/W
Length: 25.4 mm
Width: 41.91 mm
Height: 38.1 mm
Designed for: TO-220
Color: Black
Factory Pack Quantity: 500
Part # Aliases: 041553
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,929 Can Ship Immediately

On Order: 4500 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.59
  10: $1.45
  100: $1.23
  500: $1.08
  1,000: $1.01
  2,500: $0.98
  5,000: $0.976
  10,000: $0.922
  25,000: Quote

To add to a project, please Log In.

100300003 145721307