Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-501200B00
Manufacturer Part #:

501200B00000G

Manufacturer:

Description: Heat Sinks HEAT SINK DIP-14/16
Silverlight Page 2,149, Mouser Enhanced Catalog
PDF Page 2,149, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Adhesive
Heatsink Material: Aluminum
Fin Style: Straight
Thermal Resistance: 68 C/W
Length: 18.542 mm
Width: 6.35 mm
Height: 4.826 mm
Designed for: DIP-14, DIP-16
Color: Black
Factory Pack Quantity: 2000
Part # Aliases: 001128
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,406 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  10: $0.52
  100: $0.44
  500: $0.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $2.34
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $8.65
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.50
BP100-0.005-00-1112
Thermal Interface Products BOND-PLY 100 TAPE .005" ...
Bergquist Company
46: $18.00
580200B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.67
501100B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.55
832TC-450ML
Chemicals Epoxy Compound 450ML (16 OZ) LIQUID
MG Chemicals
1: $42.48
282836-2
Fixed Terminal Blocks 5.0MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.52
3590S-1-503L
Precision Potentiometers 7/8"WW 50Kohms 0.25% 10tu ...
Bourns
1: $12.10
90120-0762
Headers & Wire Housings 2.54MM CGRIDIII HDR 2P VER ...
Molex
1: $0.54
ULN2064B
Transistors Darlington 1.5 Amp Quad Switch
STMicroelectronics
1: $2.67
JWD-171-10
Reed Relays DIP 24VDC SPST-NO
TE Connectivity / P&B
1: $6.81
781XAXM4L-24D
General Purpose Relays 781 Ice Cube Relay SPDT, 20 ...
Magnecraft / Schneider Electric
1: $7.35
MS3106A14S-5S
Circular MIL Spec Connector 5P #16 SKT CONTACTS
Amphenol Industrial
1: $17.13
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
651-B
Heat Sinks 14-16 PIN DIP BLK
Wakefield
1: $1.26
SSA-LXB10GW-GF/LP
LED Displays & Accessories 10 Segment Green
Lumex
1: $2.85
97-3102A-14S-5P
Circular MIL Spec Connector 5P Sz 14S Box Mount Pi ...
Amphenol Industrial
1: $9.41
EJWKL
Enclosures, Boxes, & Cases KEY LOCK FOR EJ SERI
Hammond Manufacturing
1: $42.61
20-3518-10
IC & Component Sockets 20P SOLDER TIN/GLD
Aries
19: $1.53

000000001