Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-4778AG
Manufacturer Part #:

4778AG

Manufacturer:

Description: Thermal Interface Products HARD ANOD ALUM TO126/220 ASST CASES
PDF Data Sheet
 
Share |
Manufacturer: Aavid Thermalloy
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Insulator
Material: Aluminum
Length: 19.05 mm
Width: 12.7 mm
Thickness: 0.51 mm
Breakdown Voltage: 400 V
Package / Case: TO-126, TO-220
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,900 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2900 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.70
  100: $2.56
  1,000: $2.43
  5,000: $2.31
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Q4006R4
Triacs 400V 6A 25-25-25mA
Littelfuse
1: $1.35
SN74LS245N
Bus Transceivers Octal Bus
Texas Instruments
1: $0.92
24LC32A-I/P
EEPROM 4kx8 - 5V - 2.5V
Microchip Technology
1: $0.50
A15038003
Thermal Interface Products TO-247, 0.750X1.0 H.140 ...
Laird Technologies / Thermal Solutions
1: $0.19
SDA02H0B
DIP Switches / SIP Switches FLUSH ACT 2 POS
C&K Components
1: $1.18
280-CR10-0.1-RC
Wirewound Resistors - Through Hole 0.1ohms 5% Tol
Xicon
1: $0.64
RK73H1JTTD1001D
Thick Film Resistors - SMD 1K OHM .5%
KOA Speer
1: $0.43
43FR20E
Wirewound Resistors - Through Hole 3watt .2ohm 1% ...
Ohmite
1: $2.62
TIP125TU
Transistors Darlington PNP Epitaxial Darl
Fairchild Semiconductor
1: $0.65
CW02B50R00JB12
Wirewound Resistors - Through Hole 3watts 50ohms 5 ...
Vishay/Dale
1: $0.46
199D156X9035E6V1
Tantalum Capacitors - Solid Leaded 15uF 35volts 10 ...
Vishay/Sprague
1: $4.36
S101K29S3NN63L6R
Ceramic Disc Capacitors .25LS 100PF 1KV 10%
Vishay/BC Components
1: $0.44
CA24J137207Q
Rocker Switches & Paddle Switches 15 AMP DPST ON-O ...
C&K Components
1: $3.90
RR0816P-273-D
Thin Film Resistors - SMD 1/16W 27Kohm 0.5% 25ppm
Susumu
1: $0.10
RR0816P-221-D
Thin Film Resistors - SMD 1/16W 220ohm 0.5% 25ppm
Susumu
1: $0.10
RR0816P-682-D
Thin Film Resistors - SMD 1/16W 6.8Kohm 0.5% 25ppm
Susumu
1: $0.10
1401C
Enclosures, Boxes, & Cases 8" X 10" X 9"
Hammond Manufacturing
1: $56.06
WV-T247-101E
Heat Sinks Heatsink for TO-247 DEGREASED
Ohmite
1: $2.45
EF11.A326K200C0.0010.01-20A
AC Power Entry Modules 2P 20A w/ circ break Illum ...
Schurter
1: $36.02

000000001