Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-43-77-20
Manufacturer Part #:

43-77-20G

Manufacturer:

Description: Thermal Interface Products TO-220,TO-218,TO-3P THERMALFILM INSULTR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Polymide Plastic Insulating Film
Material: Kapton
Length: 23.24 mm
Width: 18.8 mm
Thickness: 0.05 mm
Color: Amber
Flammability Rating: UL 94 V-0
Package / Case: TO-220, TO-218, TO-3P
Factory Pack Quantity: 1000
Part # Aliases: 034693
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 16535 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.28
  10: $0.25
  100: $0.22
  500: $0.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
68786-202
Headers & Wire Housings SHUNT 30u GOLD
FCI
1: $0.11
IRF9610PBF
MOSFET P-Chan 200V 1.8 Amp
Vishay/Siliconix
1: $1.44
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
2SC5200-O(Q)
Transistors Bipolar - BJT NPN 230V 15A
Toshiba
1: $2.48
7721-7PPSG
Screws & Fasteners INSUL SHOULDER WASHR TO-220
Aavid Thermalloy
1: $0.32
513102B02500G
Heat Sinks TO-220 VERT 11.0 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.00
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.71
575002B00000G
Heat Sinks TO-220 VERT 13.6 TR CHANNEL STYLE
Aavid Thermalloy
1: $0.35
A15038003
Thermal Interface Products TO-247, 0.750X1.0 H.140 ...
Laird Technologies / Thermal Solutions
1: $0.19
MJE15031G
Transistors Bipolar - BJT 8A 150V 50W PNP
ON Semiconductor
1: $1.27
UKZ1H470MPM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.53
MJE15033G
Transistors Bipolar - BJT 8A 250V 50W PNP
ON Semiconductor
1: $1.23
CMF5510K000FKEB
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.11
A15037001
Thermal Interface Products T-gard 500-A0,TO-220 0. ...
Laird Technologies / Thermal Solutions
1: $0.14
43-77-9G
Thermal Interface Products INSULATOR
Aavid Thermalloy
1: $0.34
CL-60
Inrush Current Limiters 5 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.90
282-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.19
RN60D2202FB14
Metal Film Resistors - Through Hole 1/4watt 22Kohm ...
Vishay/Dale
1: $0.20
36NE002
Lamps LAMP NEON NE-2
Unspecified
1: $0.23

000000001