|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-4170
Manufacturer Part #:

4170G

Manufacturer:

Description:
Thermal Interface Products ALUMINUM OXIDE PAD TO-220
Mouser Online Catalog Page 2,152, Mouser Online Catalog
PDF Page 2,152, PDF Catalog Page
4170G Datasheet 4170G Datasheet
Share |
Manufacturer: Aavid Thermalloy
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Type: Insulator
Material: Aluminum Oxide Ceramic
Length: 19.3 mm
Width: 13.97 mm
Thickness: 1.78 mm
Series: Insulators
Packaging: Bulk
Factory Pack Quantity: 500
Part # Aliases: 033879
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4180G Thermal Interface Products 7,025
IXCP10M90S Current & Power Monitors & Regulators 497
530002B02500G Heat Sinks 2,196
7721-7PPSG Screws & Fasteners 4,580
FQPF8N80C MOSFET 1,976
STN9360 Bipolar Transistors - BJT 1,939
LM7915CT Linear Voltage Regulators 989
LTL-307ELC Standard LEDs - Through Hole 2,850
VR37000004704JR500 Metal Film Resistors - Through Hole 4,083
PR03000204303JAC00 Metal Film Resistors - Through Hole 1,182
Real Time Availability
Stock:
12,027 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.536
25:
$0.51
100:
$0.49
250:
$0.457
500:
$0.43
$0.389
$0.383
$0.376

To add to a project, please Log In.

100300003