|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-374124B35G
Manufacturer Part #:

374124B00035G

Manufacturer:

Description:
Heat Sinks .71 PIN FIN W/TAPE
Mouser Online Catalog Page 2,150, Mouser Online Catalog
PDF Page 2,150, PDF Catalog Page
374124B00035G Datasheet 374124B00035G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sinks
Mounting Style: Adhesive
Heatsink Material: Aluminum
Fin Style: Omnidirectional Fin
Thermal Resistance: 23.4 C/W
Length: 23 mm
Width: 23 mm
Height: 18 mm
Designed for: BGA
Color: Black
Packaging: Tray
Factory Pack Quantity: 1120
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM32ER70J476KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,071
624-60AB Heat Sinks 749
374024B00035G Heat Sinks 1,061
374624B00032G Heat Sinks 2,089
D10650-40 Heat Sinks 1,795
375024B00032G Heat Sinks 757
2743001112 EMI Filter Beads, Chips & Arrays 15,427
B82144A2103K Fixed Inductors 5,998
EEU-ED2C101 Aluminum Electrolytic Capacitors - Leaded 707
RT-125A Switching Power Supplies 6
Real Time Availability
Stock:
2,216 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.35
10:
$2.28
25:
$2.22
100:
$1.97
250:
$1.85
500:
$1.79
$1.60
$1.59
$1.57

To add to a project, please Log In.

148210286 139183065 146644098 682249922 100300003 145721307