Product Detail   





Mouser Part #: 532-349
Manufacturer Part #: 349G
Manufacturer: Aavid Thermalloy
Description: Chemicals 1oz THERMALCOTE II
Silverlight Page 1,952, Mouser Enhanced Catalog
PDF Page 1,952, PDF Catalog Page
PDF Data Sheet

Manufacturer: Aavid Thermalloy
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Thermal Management
Size: 1 oz
Container: Tube
Description/Function: Lubricants


Availability 
Stock: 
0

On Order: 300 View Delivery Dates

Factory Lead-Time: 2 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $8.50
10 $7.75
100 $7.00
500 $6.50
 
More: Get Quote

To add to a project, please Log In.