|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-251
Manufacturer Part #:

251G

Manufacturer:

Description:
Chemicals 1lb THERMALCOTE I CAN OPAQUE WHITE
Mouser Online Catalog Page 2,152, Mouser Online Catalog
PDF Page 2,152, PDF Catalog Page
251G Datasheet 251G Datasheet
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Share |
Manufacturer: Aavid Thermalloy
Product Category: Chemicals
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Thermal Management
Size: 1 lb
Container: Can
Factory Pack Quantity: 1
Part # Aliases: 035270
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DP83848CVVX/NOPB Ethernet ICs 3,665
NC3MBH XLR Connectors 1,698
NAC3FCA AC Power Plugs & Receptacles 941
NAC3FCB AC Power Plugs & Receptacles 3,871
ACM20-5-AC1-R-C Digital Panel Meters 125
LM73CIMKX-0/NOPB Board Mount Temperature Sensors 12,229
32562 Terminals 21,485
350689-1 Pin & Socket Connectors 59,927
430122-520 Thermoelectric Modules 11
305-350 Capacitor Hardware 6,000
Real Time Availability
Stock:
357 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.48
5:
$28.59
10:
$27.75
25:
$26.01
50:
$24.31
100:
$23.41
250:
$22.54
500:
$21.68

To add to a project, please Log In.

103473579 127732640 155605145 176235496 118629983 170220770