Product Detail   





Mouser Part #: 532-250
Manufacturer Part #: 250G
Manufacturer: Aavid Thermalloy
Description: Chemicals 2oz THERMAL COMPOUND
Silverlight Page 1,952, Mouser Enhanced Catalog
PDF Page 1,952, PDF Catalog Page
PDF Data Sheet

Manufacturer: Aavid Thermalloy
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Thermal Management
Size: 2 oz
Container: Tube


Availability 
Stock: 
0

On Order: 397 View Delivery Dates

Factory Lead-Time: 12 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $6.45
10 $5.71
100 $4.83
500 $4.10
 
More: Get Quote

To add to a project, please Log In.