Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-249
Manufacturer Part #:

249G

Manufacturer:

Description: Chemicals 1oz THERMALCOTE I TUBE OPAQUE WHITE
Silverlight Page 2,152, Mouser Enhanced Catalog
PDF Page 2,152, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Aavid Thermalloy
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Thermal Management
Type: Thermal Greases
Size: 1 oz
Container: Tube
Factory Pack Quantity: 1
Part # Aliases: 035252
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
277 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.31
  10: $5.83
  100: $5.36
  500: $5.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
UPW1V470MED
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.44
MJ21194G
Transistors Bipolar - BJT 16A 250V 250W NPN
ON Semiconductor
1: $4.07
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
KSA992FBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.06
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
KSA1013YBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.44
EEU-FR1V102B
Aluminum Electrolytic Capacitors - Leaded 35VDC 10 ...
Panasonic Electronic Components
1: $0.69
4672
Mounting Hardware MICA INSUL TO-220
Keystone Electronics
1: $0.10
T73YB104KT20
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 100K
Vishay/Sfernice
1: $0.73
KSA940TU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.62
UPW1V101MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.36
KSC2690AYS
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.38
CFS1/4C103J
Carbon Film Resistors - Through Hole 10K OHM 5% 1/ ...
KOA Speer
1: $0.15
140-50S2-470J-RC
Ceramic Disc Capacitors 50V 47pF SL 5% Tol
Xicon
1: $0.09
KSC2073TU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.54
UKL1H2R2KDDANA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.40
1N914
Diodes - General Purpose, Power, Switching 100V Io ...
Central Semiconductor
1: $0.13
LCA110
Solid State Relays - PCB Mount SPST-NO 6PIN DIP
Clare
1: $1.90
1N4742A
Zener Diodes 12V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14

155605145 118629983