Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-189790F00
Manufacturer Part #:

189790F00000

Manufacturer:

Description: Thermal Interface Products PAD .74"X.86"
PDF Data Sheet
 
Share |
Manufacturer: Aavid Thermalloy
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Type: Conductive Insulator
Material: Silicone Based
Length: 0.86 in
Width: 0.74 in
Thickness: 0.009 in
Series: In-Sil-8
Breakdown Voltage: 5 kV
Color: Rust
Package / Case: TO-220, TO-218, TO247
Factory Pack Quantity: 1000
Part # Aliases: 000360
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,222 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.797
  100: $0.662
  500: $0.58
  1,000: $0.526
  5,000: $0.508
  10,000: $0.472
  25,000: $0.462

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO1050DUBR
Digital Isolators Iso 5V CAN Xcvr
Texas Instruments
1: $4.79
LM317LCDR
Linear Voltage Regulators 3-Trm 100mA Adj Pos Volt ...
Texas Instruments
1: $0.52
1327G6
Heavy Duty Power Connectors PP15/45 HOUSING ONLY B ...
Anderson Power Products
1: $0.61
4880SG
Heat Sinks MOUNTING KIT TO-220
Aavid Thermalloy
1: $2.52
RTN150
LED Mounting Hardware RING MOUNTING
VCC
1: $0.18
CSE187L
Current Transformers 1:500ratio 110mV LOW FREQ SEN ...
Triad Magnetics
1: $2.70
TIP142
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $1.82
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
MCP6054-E/SL
Operational Amplifiers - Op Amps Quad 1.8V 300kHz ...
Microchip Technology
1: $1.84
LM7805CT
Linear Voltage Regulators 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
53-77-9G
Thermal Interface Products THERMALSIL INSULATOR
Aavid Thermalloy
1: $0.49
A15038003
Thermal Interface Products TO-247, 0.750X1.0 H.140 ...
Laird Technologies / Thermal Solutions
1: $0.28
STW15NK90Z
MOSFET N-Ch 900 Volt 15 Amp Zener SuperMESH
STMicroelectronics
1: $6.93
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
R5000F-B
Rectifiers 200mA 5000V 500ns
Rectron
1: $0.75
PMEG6010EP,115
Schottky Diodes & Rectifiers SCHOTTKY RECT 60V 10A
NXP Semiconductors
1: $0.38
ACPL-P302-000E
Logic Output Optocouplers 0.4A IGBT Gate Drive
Avago Technologies
1: $2.36
CMF55249K00FHEK
Metal Film Resistors - Through Hole 1/4watt 249Koh ...
Vishay / Dale
1: $0.74
CMF55100K00FHEK
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay / Dale
1: $0.23

100300003