|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-W3H11A1018AT1F
Manufacturer Part #:

W3H11A1018AT1F

Manufacturer:

Description:
Feed Through Capacitors 100volt 100pF C0G
Lifecycle:
Obsolete
Share |
Manufacturer: AVX
Product Category: Feed Through Capacitors
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 100 pF
Voltage Rating DC: 100 VDC
Tolerance: - 20 %, + 50 %
Current Rating: 4 A
Ground Terminal: 2.8 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Product: Three Terminal Filter Capacitors
Length: 1.6 mm
Width: 3.2 mm
Height: 1.22 mm
Frequency Range: 0 GHz to 5 GHz
Insulation Resistance: 1 Ohms
Maximum DC Resistance: 150 mOhms
Package / Case: 0612 (1632 metric)
Packaging: Reel
Series: W3H1
Factory Pack Quantity: 1000
Temperature Coefficient: C0G (NP0)
Termination Style: SMD/SMT
Type: High Current Feed Through Capacitors
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PRTR5V0U4D,125 ESD Suppressors 16,577
2506036017Y0 EMI Filter Beads, Chips & Arrays 143,891
12103C106K4T2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,764
0473001.MRT1L Fuses with Leads (Through Hole) 1,913
ERA-2AEB2491X Thin Film Resistors - SMD 15,796
ILHB0805ER121V EMI Filter Beads, Chips & Arrays 41,280
WH25-2R2JI Wirewound Resistors - Chassis Mount 380
04025A100JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,239
CRCW040212K1FKED Thick Film Resistors - SMD 47,870
UQCSVA101JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 382
Real Time Availability
Not Available
Pricing (USD)

0000000015-0615-14false