Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-W3F45C4718AT1F
Manufacturer Part #:

W3F45C4718AT1F

Manufacturer:

Description: Feed Through Capacitors 1206 471pF 50V X7R 4 Element Feedthru
Silverlight Page 972, Mouser Enhanced Catalog
PDF Page 972, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
RoHS: RoHS Compliant Details
Capacitance: 470 pF
Tolerance: - 20 %, + 50 %
Voltage Rating: 50 V
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: X7R
Package / Case: 0612 (1632 metric)
Capacitance - nF: 0.47 nF
Current Rating: 300 mA
Dimensions: 0.126 in W x 0.063 in L x 0.053 in H
Frequency Range: 0 GHz to 5 GHz
Insulation Resistance: 1000 MOhms
Packaging: Reel
Product: Feed Through General Purpose
Series: W3F4
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
360 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.84
  25: $0.804
  100: $0.39
  500: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.204
  2,000: $0.192
  4,000: $0.18
  8,000: $0.17
  10,000: $0.168
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
GRM155R60J225ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Murata Electronics
1: $0.25
ACM2012H-900-2P-T00
EMI Filters 2012 90ohms 2-Line 2012
TDK
1: $0.90
T491A106K006AT
Tantalum Capacitors - Solid SMD 6.3V 10uF 10% "A"
Kemet
1: $0.35
H.FL-R-SMT(01)
RF Connectors REC COAX H.FL SERIES SMT
Hirose Connector
1: $1.81
BLM18SG221TN1D
EMI Filter Beads, Chokes & Arrays 220ohms Power Su ...
Murata Electronics
1: $0.38
PGB1010603NR
ESD Suppressors PGB1010603NR
Littelfuse
1: $0.30
C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
VC040218X400WP
Varistors 18Volt 0.05Joules
AVX
1: $0.32
151-101-RC
Test Points LG WHT TERM
Kobiconn
1: $0.30
43860-1010
Ethernet & Telecom Connectors RA 8/8 INVERTED shie ...
Molex
1: $2.73
BAT54A
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.10
FDC6303N
MOSFET SSOT-6 N-CH 25V
Fairchild Semiconductor
1: $0.57
SRF0905-102Y
Common Mode Filters / Chokes 0.17uH 0.8A 1500ohms ...
Bourns
1: $1.26
242121
RF Adapters - Between Series BNC JACK TO N PLUG AD ...
Amphenol Connex
1: $14.40
8053
Hook-up Wire 26AWG 1C 645ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $48.55
NANOSMDC050F/13.2-2
Resettable Fuses .5A 13.2V 100A Imax
TE Connectivity / Raychem
1: $0.34
TLV2252AID
Operational Amplifiers - Op Amps LiNCMOS R/R
Texas Instruments
1: $2.38
TLC3702ID
Comparator ICs Dual LP Push-Pull
Texas Instruments
1: $0.90
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay/Dale
1: $0.08

000000001