Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-W3F45C2218AT1F
Manufacturer Part #:

W3F45C2218AT1F

Manufacturer:

Description: Feed Through Capacitors 1206 50volt 220pF 4 Element Feedthru
Silverlight Page 972, Mouser Enhanced Catalog
PDF Page 972, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
RoHS: RoHS Compliant Details
Capacitance: 220 pF
Tolerance: - 20 %, + 50 %
Voltage Rating: 50 V
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient: X7R
Package / Case: 0612 (1632 metric)
Capacitance - nF: 0.22 nF
Current Rating: 300 mA
Dimensions: 0.126 in W x 0.063 in L x 0.053 in H
Frequency Range: 0 GHz to 5 GHz
Insulation Resistance: 1000 MOhms
Packaging: Reel
Product: Feed Through General Purpose
Series: W3F4
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.04
  25: $1.00
  100: $0.72
  500: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.46
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.42
TL16C550CPFBR
UART Interface IC Sngl UART w/16-Byte FIFOs & Aut ...
Texas Instruments
1: $4.62
TAJD107K020RNJ
Tantalum Capacitors - Solid SMD 20volts 100uF 10%
AVX
1: $0.82
W3F45C4718AT1A
Feed Through Capacitors 470PF 50V .30A EMI FILTER
AVX
1: $1.04
NFM21CC102R1H3D
EMI/RFI Suppressors & Ferrites 1000pF 50V 1A
Murata Electronics
1: $0.46
MAX3250CAI+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $9.50
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
TMOV14RP150E
Varistors THERMALLY PROTECTED VARISTOR 14MM
Littelfuse
1: $1.80
MJF15030G
Transistors Bipolar - BJT 8A 150V 36W NPN
ON Semiconductor
1: $1.63
FIN1531MX
LVDS Interface IC 5V Hi Speed Driver LVDS 4Bit Dif ...
Fairchild Semiconductor
1: $1.79
KA278R33CTU
Low Dropout Regulators - LDO LDO 33V 2A
Fairchild Semiconductor
1: $1.02
89006-110LF
High Speed / Modular Connectors SIG HDR 12MM5ROW
FCI
1: $2.77
9984 010100
Hook-up Wire 24AWG 1C PVC 100' SPOOL BLACK
Belden Wire & Cable
1: $30.72
MJF15031G
Transistors Bipolar - BJT 8A 150V 36W PNP
ON Semiconductor
1: $1.63
SN74LV07ADR
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.44
CMA02040X1001GB300
MELF Resistors 0.4W 1Kohms 2% 0204 MELF 200V
Vishay/Beyschlag
1: $0.47
06033C100KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.18
NHD-0216K1Z-FS(RGB)-FBW-REV1
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $14.50
PS-SC-T
NiCd - Nickel Cadmium Battery 1.2V 1500mAH "SUB C" ...
Power-Sonic
1: $5.73
SBR3M30P1-7
Rectifiers 3A 30V Ultralow IR
Diodes Inc.
1: $0.63

000000001