|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-W3F15C4728AT1F
Manufacturer Part #:

W3F15C4728AT1F

Manufacturer:

Description:
Feed Through Capacitors 50volts 4700pF X7R 1206
Mouser Online Catalog Page 1,020, Mouser Online Catalog
PDF Page 1,020, PDF Catalog Page
W3F15C4728AT1F Datasheet W3F15C4728AT1F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Feed Through Capacitors
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 4700 pF
Voltage Rating DC: 50 VDC
Tolerance: - 20 %, + 50 %
Current Rating: 300 mA
Ground Terminal: 0.89 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Product: Three Terminal Filter Capacitors
Length: 3.2 mm
Width: 1.6 mm
Height: 1.27 mm
Frequency Range: 0 GHz to 5 GHz
Insulation Resistance: 1000 MOhms
Maximum DC Resistance: 600 mOhms
Package / Case: 1206 (3216 metric)
Packaging: Reel
Series: W3F
Factory Pack Quantity: 1000
Temperature Coefficient: X7R
Termination Style: SMD/SMT
Type: Feed Through Capacitors
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY7C68013A-56PVXC 8-bit Microcontrollers - MCU 1,547
SI2319DS-T1-E3 MOSFET 24,184
USBLC6-2P6 ESD Suppressors 10,474
V130LA10AP Varistors 10,178
VC060305A150DP Varistors 7,427
ISO1541DR Digital Isolators 6,787
SN74AVC8T245PWR Translation - Voltage Levels 7,601
TNPW12061M00BEEA Thin Film Resistors - SMD 1,645
SFH 4441 Infrared Emitters 11,464
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.32
50:
$0.304
100:
$0.293
500:
$0.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.188
$0.15
$0.146
$0.141
$0.137
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 185072833 161858062