|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-W3F15C2228AT1F
Manufacturer Part #:

W3F15C2228AT1F

Manufacturer:

Description:
Feed Through Capacitors 50volts 2200pF X7R 1206
Mouser Online Catalog Page 1,020, Mouser Online Catalog
PDF Page 1,020, PDF Catalog Page
W3F15C2228AT1F Datasheet W3F15C2228AT1F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Feed Through Capacitors
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 2200 pF
Voltage Rating DC: 50 VDC
Tolerance: - 20 %, + 50 %
Current Rating: 300 mA
Ground Terminal: 0.89 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Product: Three Terminal Filter Capacitors
Length: 3.2 mm
Width: 1.6 mm
Height: 1.27 mm
Frequency Range: 0 GHz to 5 GHz
Insulation Resistance: 1000 MOhms
Maximum DC Resistance: 600 mOhms
Package / Case: 1206 (3216 metric)
Packaging: Reel
Series: W3F
Factory Pack Quantity: 1000
Temperature Coefficient: X7R
Termination Style: SMD/SMT
Type: Feed Through Capacitors
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 138,190
2908-05WB-MG Memory Card Connectors 17,613
DLW31SN900SQ2L Common Mode Filters / Chokes 23,532
NFE61PT472C1H9L Feed Through Capacitors 8,226
MC78L05ABDR2G Linear Voltage Regulators 10,268
MC78M05ABDTRKG Linear Voltage Regulators 3,898
B72207S0300K101 Varistors 1,786
1SMB58AT3G TVS Diodes - Transient Voltage Suppressors 11,182
ERZ-V10D560 Varistors 1,600
1859564 Pluggable Terminal Blocks 60
Real Time Availability
Stock:
4,139 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
50:
$0.421
100:
$0.284
500:
$0.258
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.168
$0.158
$0.147
$0.138
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 185072833