|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-VCUG040180L1WP
Manufacturer Part #:

VCUG040180L1WP

Manufacturer:

Description:
Varistors 18volts 1element
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: AVX
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Voltage Rating AC: 14 VAC
Voltage Rating DC: 18 VDC
Clamping Voltage: 55 V
Peak Surge Current: 10 A
Surge Energy Rating: 0.05 J
Capacitance: 30 pF
Series: VCUG
Packaging: Reel
Case Code - in: 0402
Case Code - mm: 1005
Height: 0.6 mm
Length: 1 mm
Mounting: SMD/SMT
Factory Pack Quantity: 10000
Type: ESD Protection for Low Leakage
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10000
Multiples: 10000
Pricing (USD)
Reel of 10000
$0.043
$0.04

To add to a project, please Log In.

102681664 101807794 156058099 161858062