Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-VCAS121016J390DP
Manufacturer Part #:

VCAS121016J390DP

Manufacturer:

Description: Varistors 1210 16VDC 1.5J 42v
Silverlight Page 720, Mouser Enhanced Catalog
PDF Page 720, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 16 V
Voltage Rating AC: 11 V
Clamping Voltage: 42 V
Peak Surge Current: 500 A
Surge Energy Rating: 1.5 J
Capacitance: 3100 pF
Mounting: SMD/SMT
Packaging: Reel
Case Width: 2.49 mm
Dimensions: 2.49 mm W x 3.2 mm L x 1.7 mm H
Package / Case: 1210 (3225 metric)
Series: TransGuard Automotive
Termination Style: SMD/SMT
Tolerance: 10 %
Tradename: TransGuard
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,225 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  50: $0.95
  100: $0.73
  500: $0.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.52
  2,000: $0.46
  5,000: $0.45
  10,000: $0.43
  25,000: $0.42
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
5250
Test Clips SOIC TEST CLIP
Pomona Electronics
1: $11.73
TNPW120610K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.55
VCAS080518A400DP
Varistors 0805 18VDC .1J 42v
AVX
1: $0.92
B32621A5224J
Film Capacitors 0.22uF 160volts 5%
EPCOS
1: $0.79
VCAS120616K380DP
Varistors 1206 16VDC .6J 38v
AVX
1: $1.76
VS-30ETH06SPBF
Rectifiers 30 Amp 600 Volt 28ns
Vishay Semiconductors
1: $2.49
4309R-101-103LF
Resistor Networks & Arrays 9pin 10Kohms Bussed Low ...
Bourns
1: $0.50
SG73S2BTTD1003F
Thick Film Resistors - SMD 0.33W 100Kohm 1% 200ppm
KOA Speer
1: $0.17
PR01000103600JR500
Metal Film Resistors - Through Hole 1watt 360ohms ...
Vishay/BC Components
1: $0.16
S6025NRP
SCRs 25A 600V
Littelfuse
1: $2.10
SG73S2BTTD1002F
Thick Film Resistors - SMD 0.33W 10Kohm 1% 200ppm
KOA Speer
1: $0.17
C1206C475K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.53
MBRS190T3G
Schottky Diodes & Rectifiers 1.5A 90V
ON Semiconductor
1: $0.46
UKW1H332MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $2.29
UFW1H220MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.29
MF-R700-0-99
Resettable Fuses 7A 30V
Bourns
1: $0.54
CRCW120612K1FKEA
Thick Film Resistors - SMD 1/4watt 12.1Kohms 1%
Vishay/Dale
1: $0.10
RK73B2ETTD2R0J
Thick Film Resistors - SMD 1/2watts 2ohms 5%
KOA Speer
1: $0.22
SG73S2BTTD8201F
Thick Film Resistors - SMD 0.33W 8.2Kohm 1% 200ppm
KOA Speer
1: $0.17


This product is also available in:
147220015 192087166 1018077945-0811-5false