|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-VCAS080526C580DP
Manufacturer Part #:

VCAS080526C580DP

Manufacturer:

Description:
Varistors 0805 26VDC .3J 60v
Mouser Online Catalog Page 800, Mouser Online Catalog
PDF Page 800, PDF Catalog Page
VCAS080526C580DP Datasheet VCAS080526C580DP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: AVX
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Voltage Rating AC: 18 VAC
Voltage Rating DC: 26 VDC
Clamping Voltage: 60 V
Peak Surge Current: 100 A
Surge Energy Rating: 0.3 J
Capacitance: 250 pF
Operating Temperature Range: - 55 C to + 125 C
Series: VCAS
Packaging: Reel
Case Code - in: 0805
Case Code - mm: 2012
Height: 1.02 mm
Length: 2.01 mm
Maximum Operating Temperature: + 125 C
Mounting: SMD/SMT
Factory Pack Quantity: 1000
Tolerance: 10 %
Tradename: TransGuard
Type: Multilayer Varistors for Automotive Applications
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKY13330-397LF RF Switch ICs 36,642
LM3480IM3-3.3/NOPB LDO Voltage Regulators 22,283
PESD3V3X1BL,315 TVS Diodes - Transient Voltage Suppressors 22,646
EEE-FPE561UAP Aluminum Electrolytic Capacitors - SMD 962
CRCW06030000Z0EA Thick Film Resistors - SMD 1,661,935
C1210C475K5RACAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,333
DLW21SN900HQ2L Common Mode Filters / Chokes 21,403
NFM18PC105R0J3D Feed Through Capacitors 13,025
NFM21CC223R1H3D Feed Through Capacitors 10,018
2661000301 Ferrite Cable Cores 24,258
Real Time Availability
Stock:
1,816 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
50:
$0.489
100:
$0.376
500:
$0.318
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.282
$0.267
$0.26
$0.257
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170619380 147220015 192087166 101807794 195371018 156058099 161858062 1295271775-0811-5false