|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-VCAS080526A580DP
Manufacturer Part #:

VCAS080526A580DP

Manufacturer:

Description:
Varistors 0805 26VDC .1J 60v
Mouser Online Catalog Page 800, Mouser Online Catalog
PDF Page 800, PDF Catalog Page
VCAS080526A580DP Datasheet VCAS080526A580DP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: AVX
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Voltage Rating AC: 18 VAC
Voltage Rating DC: 26 VDC
Clamping Voltage: 60 V
Peak Surge Current: 30 A
Surge Energy Rating: 0.1 J
Capacitance: 120 pF
Operating Temperature Range: - 55 C to + 125 C
Series: VCAS
Packaging: Reel
Case Code - in: 0805
Case Code - mm: 2012
Height: 1.02 mm
Length: 2.01 mm
Maximum Operating Temperature: + 125 C
Mounting: SMD/SMT
Factory Pack Quantity: 1000
Tolerance: 10 %
Tradename: TransGuard
Type: Multilayer Varistors for Automotive Applications
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
06031C103K4T2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,135
B88069X0810S102 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 934
Real Time Availability
Stock:
2,002 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.98
50:
$0.77
100:
$0.562
500:
$0.385
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.324
$0.265
$0.226
$0.193
$0.176
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170619380 147220015 192087166 101807794 129527177 156058099 161858062 1953710185-0811-5false