Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-VCAS060318A400DP
Manufacturer Part #:

VCAS060318A400DP

Manufacturer:

Description: Varistors 0603 18 VDC 0.1J 42v
Silverlight Page 720, Mouser Enhanced Catalog
PDF Page 720, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 18 V
Voltage Rating AC: 13 V
Clamping Voltage: 42 V
Peak Surge Current: 30 A
Surge Energy Rating: 0.1 J
Capacitance: 150 pF
Mounting: SMD/SMT
Packaging: Reel
Case Width: 0.8 mm
Dimensions: 0.8 mm W x 1.6 mm L x 0.9 mm H
Package / Case: 0603 (1608 metric)
Series: VCAS
Termination Style: SMD/SMT
Tolerance: 10 %
Tradename: TransGuard
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
950 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  50: $0.705
  100: $0.515
  500: $0.352
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.297
  2,000: $0.257
  5,000: $0.219
  10,000: $0.188
  25,000: $0.171
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK063CG220JT-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.20
US232R-10-BULK
Cable Assemblies USB to RS232 Embeded Conv w/LEDs, ...
FTDI
1: $22.00
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
RGF1J
Rectifiers 600V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
UA78M05CDCYRG3
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.56
RN-42-SM
Bluetooth / 802.15.1 Modules Class 2 Bluetooth 2.1 ...
Roving Networks
1: $48.00
AVR-M1608C080MTAAB
Varistors 0603 8V 30A 650pF
TDK
1: $0.20
ECQ-E6105KF
Film Capacitors 630DC 1.0uF 10% L/S =12.5mm
Panasonic Electronic Components
1: $1.08
ACPL-M43T-500E
High Speed Optocouplers 1MBd 30k V/us
Avago Technologies
1: $4.88
103328-3
Headers & Wire Housings 6P HEADER TIN double row
TE Connectivity / AMP
1: $0.23
CRCW251268R0FKEGHP
Thick Film Resistors - SMD 1.5watts 68ohms 1% 100p ...
Vishay/Dale
1: $4.05
VS-30ETH06SPBF
Rectifiers 30 Amp 600 Volt 28ns
Vishay Semiconductors
1: $2.49
25J100E
Wirewound Resistors - Through Hole 5watt 100ohm 5%
Ohmite
1: $1.39
GCJ216R71H103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.11
MAX3224EEAP+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $7.95
LQW2BAS47NJ00L
Fixed Inductors 0805, 47nH , 500mA SRF 1700MHz, 5%
Murata Electronics
1: $0.41
F931D106MBA
Tantalum Capacitors - Solid SMD 20volts 10uF 3.5x2 ...
AVX
1: $0.63
S6025NRP
SCRs 25A 600V
Littelfuse
1: $2.10
1SMA5917BT3G
Zener Diodes 4.7V 1.5W
ON Semiconductor
1: $0.37
GCM216R71H472KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.34


This product is also available in:
192087166 101807794 1472200155-0811-5false