Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-VCAS060316B400DP
Manufacturer Part #:

VCAS060316B400DP

Manufacturer:

Description: Varistors 0603 16VDC .2J 42v
Silverlight Page 720, Mouser Enhanced Catalog
PDF Page 720, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 16 V
Voltage Rating AC: 11 V
Clamping Voltage: 42 V
Peak Surge Current: 30 A
Surge Energy Rating: 0.2 J
Capacitance: 150 pF
Mounting: SMD/SMT
Packaging: Reel
Case Width: 0.8 mm
Dimensions: 0.8 mm W x 1.6 mm L x 0.9 mm H
Package / Case: 0603 (1608 metric)
Series: TransGuard Automotive
Termination Style: SMD/SMT
Tolerance: 10 %
Tradename: TransGuard
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  50: $0.705
  100: $0.515
  500: $0.352
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.297
  2,000: $0.257
  5,000: $0.219
  10,000: $0.188
  25,000: $0.171
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
ISO1050DUBR
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $3.48
132322
RF Connectors SMA END LAUNCH RECPT .062 PCB
Amphenol Connex
1: $6.65
TPSE227M010R0100
Tantalum Capacitors - Solid SMD 220uF 10V 20% L ES ...
AVX
1: $2.05
DR127-330-R
Fixed Inductors 33uH 6.22A 0.06ohms
Coiltronics / Cooper Bussmann
1: $1.99
STX-RLINK
In-Circuit Debuggers IN-CIRCUIT DEBUGGER FOR ST7 U ...
STMicroelectronics
1: $100.00
132146
RF Connectors SMA PANEL MOUNT REC 4 HOLE EXT. TEF
Amphenol Connex
1: $5.52
PIC18F4480-I/PT
8-bit Microcontrollers - MCU 16 KB FL 768 RAM 36 I ...
Microchip Technology
1: $5.90
VCAS121048H101DP
Varistors 1210 48VDC 1.2J 100v
AVX
1: $1.05
EL-19-21VGC/TR8
Standard LEDs - SMD Green Water Clear 571nm 12.5mc ...
Everlight
1: $0.23
CSHD6-100C
Schottky Diodes & Rectifiers Schottky Rectifier
Central Semiconductor
1: $1.30
MICROASMD010F-2
Resettable Fuses 30V 10A 15Ohms
TE Connectivity / Raychem
1: $0.64
ECA-1EM102
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Panasonic Electronic Components
1: $0.69
68683-320LF
Board to Board & Mezzanine Connectors RECEPTACLE 4 ...
FCI
1: $5.15
C1206C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.28
RK73H3ATTE3010F
Thick Film Resistors - SMD 1watts 301ohms 1%
KOA Speer
1: $0.40
QTLP600CRTR
Standard LEDs - SMD S/BRI 0603 RED/CLR
Everlight
1: $0.19
QTLP600CYTR
Standard LEDs - SMD Yellow SMT TNR alInGaP
Everlight
1: $0.19
EL-19-21/BHC-AN1P2/3T
Standard LEDs - SMD Blue Water Clear 470nm 40mcd
Everlight
1: $0.27
MINIASMDC260F/16-2
Resettable Fuses 16V 100A 0.05Ohms
TE Connectivity / Raychem
1: $0.80


This product is also available in:
192087166 147220015 1018077945-0811-5false