Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-VCAS040218X400WP
Manufacturer Part #:

VCAS040218X400WP

Manufacturer:

Description: Varistors 0402 18VDC 42v
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 18 V
Voltage Rating AC: 13 V
Clamping Voltage: 42 V
Peak Surge Current: 20 A
Surge Energy Rating: 0.05 J
Capacitance: 65 pF
Mounting: SMD/SMT
Packaging: Reel
Case Width: 0.5 mm
Dimensions: 0.5 mm W x 1 mm L x 0.6 mm H
Package / Case: 0402 (1005 metric)
Series: TransGuard Automotive
Termination Style: SMD/SMT
Tolerance: 10 %
Tradename: TransGuard
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.95
  50: $0.752
  100: $0.55
  500: $0.376
  1,000: $0.317
  2,000: $0.275
  5,000: $0.234
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.20
  25,000: $0.182
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LP2998MRX/NOPB
Other Power Management
Texas Instruments
1: $1.70
MMBTA06LT1G
Transistors Bipolar - BJT 500mA 80V NPN
ON Semiconductor
1: $0.21
NVTFS5820NLTAG
MOSFET Single N-Channel 60V,29A,11.5mohm
ON Semiconductor
1: $0.96
PDTC114ET,215
Transistors Switching - Resistor Biased TRANS RET ...
NXP Semiconductors
1: $0.17
LM2931CMX/NOPB
Low Dropout Regulators - LDO SERIES LDO REG
Texas Instruments
1: $0.84
B72500D200A60
ESD Suppressors 0603 20Vdc 56pF Ceradiode CDS3C20G ...
EPCOS
1: $0.12
MMBTA 56 LT1
Transistors Bipolar - BJT AF GP BJT PNP 80V 0.5A
Infineon Technologies
1: $0.16
BAV70WT1G
Diodes - General Purpose, Power, Switching 70V 200 ...
ON Semiconductor
1: $0.17
MRA4004T3G
Rectifiers 400V 1A Standard
ON Semiconductor
1: $0.28
NL27WZ16DFT2G
Buffers & Line Drivers 1.65-5.5V Dual
ON Semiconductor
1: $0.44
BZX84C18LT1G
Zener Diodes 18V 225mW
ON Semiconductor
1: $0.15
BZX84C10LT1G
Zener Diodes 10V 225mW
ON Semiconductor
1: $0.15
BAT54SWT1G
Schottky Diodes & Rectifiers 30V 200mW Dual
ON Semiconductor
1: $0.29
MMBZ6V8ALT1G
TVS Diode Arrays 6.8V 225mW Dual Common Anode
ON Semiconductor
1: $0.24
IS45S32200E-7TLA2
DRAM 64M (2Mx32) 143MHz SDRAM 3.3v
ISSI
1: $6.75
BAT54AW,115
Schottky Diodes & Rectifiers SCHOTTKY 30V 200MA
NXP Semiconductors
1: $0.27
MMBZ18VALT1G
TVS Diode Arrays 15V 225mW Dual Common Anode
ON Semiconductor
1: $0.24


This product is also available in:
192087166 147220015 1018077945-0811-5false