Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-VC020105T101WP
Manufacturer Part #:

VC020105T101WP

Manufacturer:

Description: Varistors 5.6volts 100pF
Silverlight Page 721, Mouser Enhanced Catalog
PDF Page 721, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 5.6 V
Voltage Rating AC: 4 V
Clamping Voltage: 35 V
Peak Surge Current: 5 A
Surge Energy Rating: 0.01 J
Capacitance: 100 pF
Operating Temperature Range: - 55 C to + 125 C
Mounting: SMD/SMT
Packaging: Reel
Case Width: 0.3 mm
Dimensions: 0.3 mm W x 0.6 mm L x 0.33 mm H
Package / Case: 0201 (0603 metric)
Series: VC
Termination Style: SMD/SMT
Tolerance: 30 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36,879 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.08
  50: $0.07
  100: $0.058
  500: $0.048
  1,000: $0.038
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.032
  20,000: $0.031
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B72510E0110K062
Varistors 11Vrms 120A CT0805K11G
EPCOS
1: $0.65
FGG.0B.304.CLAD52
Circular Push Pull Connectors 4 PIN CONNECTOR
LEMO
1: $22.01
PIC32MX795F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 128KB US ...
Microchip Technology
1: $11.76
MAX9943AUA+
Precision Amplifiers Precision Op Amp
Maxim Integrated
1: $2.07
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
PCF8883T/1,118
Proximity Sensors Capacitive PROXIMITY SWITCH
NXP Semiconductors
1: $1.46
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
7BB-35-3L0
Audio Indicators & Alerts 30.0nF +/-30% 2.8kHz +/- ...
Murata Electronics
1: $2.47
ABS07-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.53
PRTR5V0U2X,215
ESD Suppressors 5.5V DUAL R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.48
VC120605A150RP
Varistors 5.6V .1J 15.5V
AVX
1: $0.36
1761607-9
Headers & Wire Housings 100X100 HDR 2X013P R/A LOW ...
TE Connectivity / AMP
1: $5.22
LNK403EG
LED Lighting Drivers LED DrvrTRIAC Dim 12 W (85-30 ...
Power Integrations
1: $2.58
LM2576D2T-ADJG
DC/DC Switching Regulators 3A 1.23-37V ADJ Buck PW ...
ON Semiconductor
1: $2.11
MEV1S4805SC
DC/DC Converters DC/DC TH 1W 48-5V SIP Single
Murata Power Solutions
1: $8.76
TDA7052AT/N2,118
Audio Amplifiers 0.5W BTL MONO AMP W/VOL CTRL
NXP Semiconductors
1: $1.08
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.19
254-PS600-RO
Speakers & Transducers MYLAR SPEAKER
Kobitone
1: $2.02
37304-3163-000 FL 100
Headers & Wire Housings 4P WRMNT SKT ORANGE WITHOU ...
3M Electronic Solutions Division
1: $2.63
280-CR5-25-RC
Wirewound Resistors - Through Hole 25ohms 5% Tol
Xicon
1: $0.44


This product is also available in:
122616129 159998754 1018077945-0811-5false