|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-V3AF418X500Y3GDP
Manufacturer Part #:

V3AF418X500Y3GDP

Manufacturer:

Description:
Varistors 18Vdc 50volts 15A 0612
Mouser Online Catalog Page 799, Mouser Online Catalog
PDF Page 799, PDF Catalog Page
V3AF418X500Y3GDP Datasheet V3AF418X500Y3GDP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0612 (1632 metric)
Voltage Rating AC: 13 VAC
Voltage Rating DC: 18 VDC
Clamping Voltage: 50 V
Peak Surge Current: 15 A
Surge Energy Rating: 0.05 J
Capacitance: 65 pF
Operating Temperature Range: - 55 C to + 125 C
Series: V3AF
Packaging: Reel
Brand: AVX
Case Code - in: 0612
Case Code - mm: 1632
Current Rating: 200 mA
Length: 1.6 mm
Mounting: SMD/SMT
Factory Pack Quantity: 1000
Tolerance: - 50 %, + 100 %
Tradename: TransFeed
Width: 3.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
50:
$0.538
100:
$0.437
500:
$0.372
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.289
$0.262
$0.244
$0.235
$0.231
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099 101807794 172494069 195371018 161858062 129527177